2119141-1 | AMP
Crimping pliers for rectangular contacts, 0.09-0.12 mm², AWG 28-26, AMP 2119141-1
Unit Price (€ / pc.)
1,578.8920 € *
Available: 0 pcs.
Leadtime: 44 Weeks **
Total Price:
7,894.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
1,578.8920 €
Portable crimp tool, 2119141-1, AMP
Portable crimp tool, premium crimp tooling, not releasable, not adjustable, fixed in tool.
Technical specifications
Crimpbereich (AWG) | AWG 28-26 | |
Crimpbereich (mm²) | 0,09-0,12 mm² | |
Geeignet für | Rechteckige Kontakte | |
Gewicht | 680.4 g |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 82055980 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |