2119539-1 | AMP
Crimping pliers, 0.05-0.22 mm², AWG 34-24, AMP 2119539-1
Order No.: 35P7004
EAN: 4099891355470
MPN:
2119539-1
Unit Price (€ / pc.)
3,001.4180 € *
Available: 0 pcs.
Leadtime: 45 Weeks **
Total Price:
18,008.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6 pcs.
3,001.4180 €
Portable crimp tool, 2119539-1, AMP
Portable crimp tool, premium crimp tooling, not releasable, not adjustable, fixed in tool.
Technical specifications
Crimping Range (AWG) | AWG 34-24 | |
Crimping Range (mm²) | 0,05-0,22 mm² | |
Weight | 862.35 g |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82055980 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |