220066-1 | AMP

Crimping pliers for backplane contacts, AMP 220066-1

Order No.: 35P7244
EAN: 4099891356354
MPN:
220066-1
220066-1 AMP Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
4,989.7295 € *
Available: 0 pcs.
Leadtime: 44 Weeks **
Total Price:
29,938.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6 pcs.
4,989.7295 €

Portable crimp tool, 220066-1, AMP

Portable crimp tool, premium crimp tooling, not releasable, not adjustable, fixed in tool.

Technical specifications
Geeignet für Backplane-Kontakte
Gewicht 498 g
Logistics
Ursprungsland TW
Zolltarifnummer 82055980
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes