2217074-1 | AMP
Crimping pliers for rectangular contacts, AWG 26-22, AMP 2217074-1
Order No.: 35P7402
EAN: 4099891357092
MPN:
2217074-1
Unit Price (€ / pc.)
675.2179 € *
Available: 0 pcs.
Leadtime: On Request **
Portable crimp tool, 2217074-1, AMP
Portable crimp tool, commercial crimp tooling, operator releasable & adjustable, fixed in tool.
Technical specifications
Crimping Range (AWG) | AWG 26-22 | |
Suitable for | rectangular contacts | |
Weight | 272 g |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82055980 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |