2217267-1 | AMP

Crimping pliers for rectangular contacts, 0.34-0.56 mm², AWG 22-20, AMP 2217267-1

Order No.: 71F345
EAN: 4099891358860
MPN:
2217267-1
2217267-1 AMP Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
1,120.4683 € *
Available: 0 pcs.
Leadtime: 45 Weeks **
Total Price:
5,602.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
1,120.4683 €

Crimp tools for cable connectors POWER TRIPLE LOCK

Technical attributes (type): 2217267-1, crimp tool for AWG 22

Technical specifications
Crimping Range (AWG) AWG 22-20
Crimping Range (mm²) 0,34-0,56 mm²
Suitable for Rechteckige Kontakte
Logistics
Country of origin TW
Customs tariff number 82055980
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes