2217268-1 | AMP

Crimping pliers for rectangular contacts, 3.3 mm², AWG 12, AMP 2217268-1

Order No.: 71F342
EAN: 4099891358839
MPN:
2217268-1
2217268-1 AMP Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
1,918.1253 € *
Available: 0 pcs.
Available in 5 Days: 1 pcs.
Leadtime: 45 Weeks **
Total Price:
1,918.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,918.1253 €

Crimp tools for cable connectors POWER TRIPLE LOCK

Technical attributes (type): 2217268-1, crimp tool for AWG 12

Technical specifications
Crimping Range (AWG) AWG 12
Crimping Range (mm²) 3,3 mm²
Suitable for Rechteckige Kontakte
Logistics
Country of origin TW
Customs tariff number 82055980
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes