2217299-1 | AMP
Crimping pliers for rectangular contacts, AWG 18, AMP 2217299-1
Order No.: 35P7411
EAN: 4099891357115
MPN:
2217299-1
Unit Price (€ / pc.)
582.9334 € *
Available: 0 pcs.
Leadtime: On Request **
Portable crimp tool, 2217299-1, AMP
Portable crimp tool, commercial crimp tooling, operator releasable & adjustable, fixed in tool.
Technical specifications
Crimping Range (AWG) | AWG 18 | |
Suitable for | rectangular contacts | |
Weight | 458 g |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82055980 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |