234171-1 | AMP

Crimping pliers for rectangular contacts, 3.08-5.5 mm², AWG 12-10, AMP 234171-1

Order No.: 35P7313
EAN: 4099891356699
MPN:
234171-1
234171-1 AMP Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
4,982.6371 € *
Available: 0 pcs.
Leadtime: 45 Weeks **
Total Price:
24,913.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
4,982.6371 €

Portable crimp tool, 234171-1, AMP

Portable crimp tool, premium crimp tooling, not releasable, not adjustable, fixed in tool.

Technical specifications
Crimpbereich (AWG) AWG 12-10
Crimpbereich (mm²) 3,08-5,5 mm²
Geeignet für Rechteckige Kontakte
Gewicht 1 kg
Länge 308 mm
Logistics
Ursprungsland AT
Zolltarifnummer 82055980
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes