354940-1 | AMP
Basic hand pliers without die for axchangeable crimping dies, 0.5-2.5 mm², AWG 20-14, AMP 354940-1
Unit Price (€ / pc.)
249.3883 € *
Available: 0 pcs.
Available in 5 Days: 17 pcs.
Leadtime: 5 Weeks **
Total Price:
249.39 € *
Price list
Quantity
Price per unit*
1 pcs.
249.3883 €
2 pcs.
217.4130 €
*incl. VAT plus shipping costs
**Subject to prior sale
Crimp tools and dies, type Procrimper III.
Type: 0–0354940–1, basic crimp tool without dies
Technical specifications
Crimping Range (AWG) | AWG 20-14 | |
Crimping Range (mm²) | 0,5-2,5 mm² | |
Suitable for | Auswechselbare Crimpeinsätze | |
Weight | 589.7 g |
Download
Logistics
Country of origin | TH |
Customs tariff number | 82055980 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |