46447 | AMP
Crimping pliers for splices/terminals, 0.3-5.0 mm², AWG 22-10, AMP 46447
Order No.: 35P7269
EAN: 4099891356538
MPN:
46447
Unit Price (€ / pc.)
1,573.8583 € *
Available: 0 pcs.
Available in 5 Days: 8 pcs.
Leadtime: 11 Weeks **
Total Price:
1,573.86 € *
Price list
Quantity
Price per unit*
1 pcs.
1,573.8583 €
2 pcs.
1,500.6495 €
*incl. VAT plus shipping costs
**Subject to prior sale
Portable crimp tool, 46447, AMP
Portable crimp tool, premium crimp tooling, not releasable, not adjustable, fixed in tool.
Technical specifications
Crimping Range (AWG) | AWG 22-10 | |
Crimping Range (mm²) | 0.3-5.0 mm² | |
Suitable for | splices/terminals | |
Weight | 679 g | |
Length | 279 mm |
Download
Logistics
Country of origin | MX |
Customs tariff number | 82055980 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |