49965 | AMP

Crimping pliers for terminals, AWG 12-10, AMP 49965

Order No.: 35P7267
EAN: 4099891356514
MPN:
49965
49965 AMP Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
2,256.0615 € *
Available: 0 pcs.
Available in 5 Days: 9 pcs.
Leadtime: 13 Weeks **
Total Price:
2,256.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,256.0615 €

Portable crimp tool, 49965, AMP

Portable crimp tool, premium crimp tooling, not releasable, not adjustable, fixed in tool.

Technical specifications
Crimping Range (AWG) AWG 12-10
Suitable for terminals
Weight 839.67 g
Logistics
Country of origin IT
Customs tariff number 82055980
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes