5-1579001-7 | AMP
Crimping pliers for rectangular contacts, 0.5-0.75 mm², AWG 20-18, AMP 5-1579001-7
Order No.: 35P7370
EAN: 4099891356958
MPN:
5-1579001-7
Unit Price (€ / pc.)
517.2573 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Portable crimp tool, 5-1579001-7, AMP
Portable crimp tool, premium crimp tooling, not releasable, not adjustable, fixed in tool.
Technical specifications
Crimping Range (AWG) | AWG 20-18 | |
Crimping Range (mm²) | 0.5-0.75 mm² | |
Suitable for | rectangular contacts | |
Weight | 95 g |
Download
Logistics
Country of origin | PL |
Customs tariff number | 82055980 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |