525692 | AMP
Crimping pliers for Splices/Terminals, AWG 16-14, AMP 525692
Order No.: 35P7322
EAN: 4099891356781
MPN:
525692
Unit Price (€ / pc.)
2,310.6587 € *
Available: 0 pcs.
Available in 5 Days: 7 pcs.
Leadtime: 12 Weeks **
Total Price:
2,310.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,310.6587 €
Portable crimp tool, 525692, AMP
Portable crimp tool, premium crimp tooling, not releasable, not adjustable, fixed in tool.
Technical specifications
Crimping Range (AWG) | AWG 16-14 | |
Suitable for | Splices/Terminals | |
Weight | 1.31 kg | |
Length | 304.8 mm |
Download
Logistics
Country of origin | IN |
Customs tariff number | 82055980 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |