575046-1 | AMP
Crimping pliers for quick connect terminals, 0.3-2.0 mm², AWG 22-14, AMP 575046-1
Order No.: 35P7241
EAN: 4099891356347
MPN:
575046-1
Unit Price (€ / pc.)
2,420.0792 € *
Available: 0 pcs.
Leadtime: 45 Weeks **
Total Price:
24,200.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
2,420.0792 €
Portable crimp tool, 575046-1, AMP
Portable crimp tool, premium crimp tooling, not releasable, not adjustable, fixed in tool.
Technical specifications
Crimping Range (AWG) | AWG 22-14 | |
Crimping Range (mm²) | 0.3-2.0 mm² | |
Suitable for | quick connect terminals |
Download
Logistics
Country of origin | US |
Customs tariff number | 82055980 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |