576782 | AMP
Crimping pliers for terminals, 2.5 mm², AWG 14, AMP 576782
Order No.: 35P7317
EAN: 4099891356736
MPN:
576782
Unit Price (€ / pc.)
2,543.8868 € *
Available: 0 pcs.
Available in 5 Days: 1 pcs.
Leadtime: 6 Weeks **
Total Price:
2,543.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,543.8868 €
Portable crimp tool, 576782, AMP
Portable crimp tool, premium crimp tooling, not releasable, not adjustable, fixed in tool.
Technical specifications
Crimping Range (AWG) | AWG 14 | |
Crimping Range (mm²) | 2.5 mm² | |
Suitable for | terminals | |
Length | 304.8 mm |
Download
Logistics
Country of origin | MX |
Customs tariff number | 82055980 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |