58246-1 | AMP

Terminating head for rectangular contacts, AWG 28-22, AMP 58246-1

Order No.: 35P7778
EAN: 4099891357306
MPN:
58246-1
58246-1 AMP Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
581.7672 € *
Available: 0 pcs.
Available in 5 Days: 9 pcs.
Leadtime: 21 Weeks **
Total Price:
581.77 € *
Price list
Quantity
Price per unit*
1 pcs.
581.7672 €
2 pcs.
553.3857 €
*incl. VAT plus shipping costs
**Subject to prior sale

Terminating head, 58246-1, AMP

This terminating head is designed to terminate discrete wire in MTA-100 IDC closed-end receptacle connectors with lock (ramp) and with lock and polarizing tabs. Slotted contacts for insulation displacement termination are pre-assembled on 2.54 mm centerlines in each color-coded housing for a specific wire size.

The head must be installed in pistol grip manual handle assembly or pistol grip pneumatic handle assembly.

Features

  • Wire Inserter
  • Adjuster (Insertion Rod)
  • Feed Slide
  • Locating Pawl
Technical specifications
Crimpbereich (AWG) AWG 28-22
Geeignet für Rechteckige Kontakte
Gewicht 140 g
Logistics
Ursprungsland US
Zolltarifnummer 82055980
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes