58495-1 | AMP
Crimping pliers for backplane/round contacts, AWG 28-16, AMP 58495-1
Order No.: 35P8444
EAN: 4099891357764
MPN:
58495-1
Unit Price (€ / pc.)
361.7005 € *
Available in 5 Days: 41 pcs. - if ordered today
Crimping tool, 58495-1, AMP
Crimp Form-Wire Barrel Type: Open Barrel - F Crimp, Tool Grade: Commercial Crimp Tooling, Ratchet Configuration: Operator Releasable & Adjustable, Die Sets Type: Removable/Interchangeable, Specification Type: TE Product Specification (114-)
Technical Data
- Weight: 684.8 g
- Suitable for: Backplane/Round Contacts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | backplane/round contacts | |
| Crimping Range (AWG) | AWG 28-16 | |
| Length | 114 mm | |
| Weight | 684.8 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | not_relevant |