58517-3 | AMP

Crimping pliers for Open sleeve - F crimp connection, 0.13-0.3 mm², AWG 26-22, AMP 58517-3

Order No.: 35P8504
EAN: 4099891357993
MPN:
58517-3
Series: PRO-CRIMPER
58517-3 AMP Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
721.7112 € *
Available: 0 pcs.
Available in 5 Days: 4 pcs.
Leadtime: 45 Weeks **
Total Price:
721.71 € *
Price list
Quantity
Price per unit*
1 pcs.
721.7112 €
2 pcs.
709.0377 €
*incl. VAT plus shipping costs
**Subject to prior sale

Portable crimp tool, 58517-3, AMP

Portable crimp tool, commercial crimp tooling, operator releasable & adjustable, removable/interchangeable.

Technical specifications
Crimping Range (AWG) AWG 26-22
Crimping Range (mm²) 0.13-0.3 mm²
Suitable for Open sleeve - F crimp connection
Logistics
Country of origin CN
Customs tariff number 82055980
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes