58525-1 | AMP
Crimping pliers for quick connect terminals, AWG 14-10, AMP 58525-1
Unit Price (€ / pc.)
638.3993 € *
Available: 0 pcs.
Leadtime: 45 Weeks **
Portable crimp tool, 58525-1, AMP
Portable crimp tool, commercial crimp tooling, operator releasable & adjustable, removable/interchangeable.
Technical specifications
Crimpbereich (AWG) | AWG 14-10 | |
Geeignet für | Schnellanschlussklemmen | |
Gewicht | 606 g |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 82032000 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |