58529-1 | AMP
Crimping pliers for rectangular contacts, 0.5-1.25 mm², AWG 20-16, AMP 58529-1
Unit Price (€ / pc.)
487.5192 € *
Available: 0 pcs.
Available in 5 Days: 10 pcs.
Leadtime: 44 Weeks **
Total Price:
487.52 € *
Price list
Quantity
Price per unit*
1 pcs.
487.5192 €
2 pcs.
463.7430 €
*incl. VAT plus shipping costs
**Subject to prior sale
Crimping tool, 58529-1, AMP
Crimp Form-Wire Barrel Type: Open Barrel - F Crimp, Tool Grade: Commercial Crimp Tooling, Ratchet Configuration: Operator Releasable & Adjustable, Die Sets Type: Removable/Interchangeable, Specification Type: TE Product Specification (114-)
Technical Data
- Weight: 680 g
- Suitable for: Rectangular contacts
Technical specifications
Crimping Range (AWG) | AWG 20-16 | |
Crimping Range (mm²) | 0,5-1,25 mm² | |
Suitable for | Rechteckige Kontakte | |
Weight | 680 g |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82055980 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |