58535-1 | AMP

Crimping pliers for flat flex contacts, AWG 26-22, AMP 58535-1

Order No.: 35P8480
EAN: 4099891357955
MPN:
58535-1
Series: PRO-CRIMPER
58535-1 AMP Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
551.9458 € *
Available: 0 pcs.
Available in 5 Days: 1 pcs.
Leadtime: 44 Weeks **
Total Price:
551.95 € *
Price list
Quantity
Price per unit*
1 pcs.
551.9458 €
2 pcs.
523.2668 €
*incl. VAT plus shipping costs
**Subject to prior sale

Portable crimp tool, 58535-1, AMP

Portable crimp tool, commercial crimp tooling, operator releasable & adjustable, removable/interchangeable.

Technical specifications
Crimping Range (AWG) AWG 26-22
Suitable for Flache Flexkontakte
Weight 660 g
Logistics
Country of origin CN
Customs tariff number 82055980
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes