58546-1 | AMP

Crimping pliers for Splices, 0.3-5.0 mm², AWG 22-10, AMP 58546-1

Order No.: 35P8295
EAN: 4099891357580
MPN:
58546-1
AMP
58546-1 AMP Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
599.9028 € *
Available: 0 pcs.
Available in 5 Days: 1 pcs.
Leadtime: 6 Weeks **
Total Price:
599.90 € *
Price list
Quantity
Price per unit*
1 pcs.
599.9028 €
2 pcs.
564.0719 €
*incl. VAT plus shipping costs
**Subject to prior sale

Portable crimp tool, 58546-1, AMP

Portable crimp tool, commercial crimp tooling, removable/interchangeable.

Technical specifications
Crimping Range (AWG) AWG 22-10
Crimping Range (mm²) 0.3-5.0 mm²
Suitable for Splices
Weight 670 g
Logistics
Country of origin CN
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes