58590-1 | AMP

Crimping pliers for rectangular contacts, AWG 17-13, AMP 58590-1

Order No.: 35P8474
EAN: 4099891357917
MPN:
58590-1
58590-1 AMP Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
1,164.3079 € *
Available: 0 pcs.
Leadtime: 44 Weeks **
Total Price:
5,821.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
1,164.3079 €

Portable crimp tool, 58590-1, AMP

Portable crimp tool, commercial crimp tooling, operator releasable & adjustable, removable/interchangeable.

Technical specifications
Crimpbereich (AWG) AWG 17-13
Geeignet für Rechteckige Kontakte
Gewicht 606 g
Logistics
Ursprungsland US
Zolltarifnummer 82055980
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes