59461 | AMP

Crimping pliers for splices/terminals, AWG 12-10, AMP 59461

Order No.: 35P7335
EAN: 4099891356897
MPN:
59461
59461 AMP Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
2,985.7457 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
17,914.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6 pcs.
2,985.7457 €

Portable crimp tool, 59461, AMP

Portable crimp tool, premium crimp tooling, not releasable, not adjustable, fixed in tool.

Technical specifications
Crimpbereich (AWG) AWG 12-10
Geeignet für Spleiße/Klemmen
Gewicht 1.043 kg
Logistics
Ursprungsland GB
Zolltarifnummer 82055980
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes