59975-1 | AMP
Crimping pliers for splices/terminals, AWG 8-2, AMP 59975-1
Order No.: 35P8240
EAN: 4099891357559
MPN:
59975-1
Unit Price (€ / pc.)
8,999.6249 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
44,998.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
8,999.6249 €
Portable crimp tool, 59975-1, AMP
Portable crimp tool, fixed in tool, hydraulic (8.200 psi) / manual.
Technical specifications
Crimping Range (AWG) | AWG 8-2 | |
Suitable for | Spleiße/Klemmen | |
Weight | 4 kg | |
Length | 457.2 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84678900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |