6-1419172-9 | AMP

Crimping pliers, AMP, 6-1419172-9

Order No.: 35P7473
EAN: 4099891357245
MPN:
6-1419172-9
6-1419172-9 AMP Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
416.619 € *
Available: 0 pcs.
Available in 5 Days: 1 pcs.
Leadtime: 10 Weeks **
Total Price:
416.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
416.619 €

Ratchet crimping tool, 6-1419172-9, AMP

Manual crimp applicators with double-acting jaw lock for service and repair. These C-frame hand operated crimp applicators feature a ratchet mechanism that remains locked until the tool handles are fully closed and the inserts are down. This ratchet mechanism ensures that the tool does not open until a full crimp cycle is achieved, eliminating partial crimps. An easily accessible ratchet release is available to open the tool jaws at any time during the crimp cycle. The handles of these C-frame handheld crimp applicators have an ergonomic, non-slip design that makes the tool easy to use.

Logistics
Ursprungsland US
Zolltarifnummer 82055980
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes