68262-1 | AMP
Crimping pliers for terminals, AWG 14-10, AMP 68262-1
Order No.: 35P7268
EAN: 4099891356521
MPN:
68262-1
Unit Price (€ / pc.)
1,930.1205 € *
Available: 0 pcs.
Available in 5 Days: 3 pcs.
Leadtime: 16 Weeks **
Total Price:
1,930.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,930.1205 €
Portable crimp tool, 68262-1, AMP
Portable crimp tool, premium crimp tooling, not releasable, not adjustable, fixed in tool.
Technical specifications
Crimping Range (AWG) | AWG 14-10 | |
Suitable for | terminals | |
Weight | 675.39 g |
Download
Logistics
Country of origin | PT |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |