69272-1 | AMP
Crimping pliers for terminals, 0.91-3.5 mm², AMP 69272-1
Order No.: 35P7412
EAN: 4099891357122
MPN:
69272-1
No longer available from manufacturer
Unit Price (€ / pc.)
6,324.612 € *
Available: 0 pcs.
Leadtime: On Request **
Crimp tool, 69272-1, AMP
Tooling, certi-crimp hand tool, SAHT SPARE WIRE CAP 0.036 - 0.138.
Technical specifications
Crimping Range (mm²) | 0.91-3.5 mm² | |
Suitable for | terminals | |
Length | 289 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82055980 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |