90185-1 | AMP
Crimping pliers for quick connect terminals, AWG 22-18, AMP 90185-1
Order No.: 35P7258
EAN: 4099891356446
MPN:
90185-1
Unit Price (€ / pc.)
3,754.6523 € *
Available: 0 pcs.
Leadtime: 45 Weeks **
Total Price:
18,773.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
3,754.6523 €
Portable crimp tool, 90185-1, AMP
Portable crimp tool, premium crimp tooling, not releasable, not adjustable, fixed in tool.
Technical specifications
Crimpbereich (AWG) | AWG 22-18 | |
Geeignet für | Schnellanschlussklemmen | |
Gewicht | 603.27 g | |
Länge | 279 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 82032000 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |