90276-2 | AMP
Crimping pliers for quick connect terminals, AWG 12-10, AMP 90276-2
Order No.: 35P7329
EAN: 4099891356859
MPN:
90276-2
Unit Price (€ / pc.)
682.7625 € *
Available: 0 pcs.
Leadtime: On Request **
Portable crimp tool, 90276-2, AMP
Portable crimp tool, premium crimp tooling, not releasable, not adjustable, fixed in tool.
Technical specifications
Crimping Range (AWG) | AWG 12-10 | |
Suitable for | quick connect terminals | |
Weight | 1.129 kg | |
Length | 311.15 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82055980 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |