90547-1 | AMP

Crimping pliers for rectangular contacts, AWG 20-14, AMP 90547-1

Order No.: 35P8340
EAN: 4099891357726
MPN:
90547-1
Series: PRO-CRIMPER
90547-1 AMP Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
467.5510 € *
Available: 0 pcs.
Available in 5 Days: 8 pcs.
Leadtime: 45 Weeks **
Total Price:
467.55 € *
Price list
Quantity
Price per unit*
1 pcs.
467.5510 €
2 pcs.
458.2095 €
5 pcs.
446.5118 €
10 pcs.
437.1703 €
*incl. VAT plus shipping costs
**Subject to prior sale

Portable crimp tool, 90547-1, AMP

Portable crimp tool, commercial crimp tooling, operator releasable & adjustable, removable/interchangeable.

Technical specifications
Crimping Range (AWG) AWG 20-14
Suitable for Rechteckige Kontakte
Weight 684.7 g
Logistics
Country of origin CN
Customs tariff number 82055980
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes