90548-1 | AMP
Crimping pliers for rectangular contacts, 0.2-0.8 mm², AWG 24-18, AMP 90548-1
Unit Price (€ / pc.)
420.6174 € *
Available: 0 pcs.
Available in 5 Days: 2 pcs.
Leadtime: 4 Weeks **
Total Price:
420.62 € *
Price list
Quantity
Price per unit*
1 pcs.
420.6174 €
3 pcs.
382.5969 €
*incl. VAT plus shipping costs
**Subject to prior sale
Portable crimp tool, 90548-1, AMP
Portable crimp tool, commercial crimp tooling, operator releasable & adjustable, removable/interchangeable.
Technical specifications
Crimping Range (AWG) | AWG 24-18 | |
Crimping Range (mm²) | 0.2-0.8 mm² | |
Suitable for | rectangular contacts | |
Weight | 653.17 g |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82055980 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |