90683-1 | AMP

Crimping pliers for rectangular contacts, AWG 20-14, AMP 90683-1

Order No.: 35P8477
EAN: 4099891357931
MPN:
90683-1
Series: PRO-CRIMPER
90683-1 AMP Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
369.9829 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
369.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
369.9829 €

Portable crimp tool, 90683-1, AMP

Portable crimp tool, commercial crimp tooling, operator releasable & adjustable, removable/interchangeable.

Technical specifications
Crimpbereich (AWG) AWG 20-14
Geeignet für Rechteckige Kontakte
Gewicht 606 g
Logistics
Ursprungsland US
Zolltarifnummer 82055980
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes