90870-1 | AMP

Crimping pliers for Open sleeve - F crimp connection, 0.05-0.2 mm², AWG 30-24, AMP 90870-1

Order No.: 35P8513
EAN: 4099891358068
MPN:
90870-1
Series: PRO-CRIMPER
90870-1 AMP Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
417.6067 € *
Available: 0 pcs.
Leadtime: 45 Weeks **
Total Price:
4,176.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
417.6067 €

Portable crimp tool, 90870-1, AMP

Portable crimp tool, commercial crimp tooling, operator releasable & adjustable, removable/interchangeable.

Technical specifications
Crimpbereich (AWG) AWG 30-24
Crimpbereich (mm²) 0,05-0,2 mm²
Geeignet für Offene Hülse – F-Crimpverbindung
Logistics
Ursprungsland MX
Zolltarifnummer 82032000
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes