90871-1 | AMP

Crimping pliers for Open sleeve - F crimp connection, 0.6-2.0 mm², AWG 20-14, AMP 90871-1

Order No.: 35P8514
EAN: 4099891358075
MPN:
90871-1
Series: PRO-CRIMPER
90871-1 AMP Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
828.7517 € *
Available: 0 pcs.
Available in 5 Days: 5 pcs.
Leadtime: 45 Weeks **
Total Price:
828.75 € *
Price list
Quantity
Price per unit*
1 pcs.
828.7517 €
2 pcs.
779.2715 €
*incl. VAT plus shipping costs
**Subject to prior sale

Portable crimp tool, 90871-1, AMP

Portable crimp tool, commercial crimp tooling, operator releasable & adjustable, removable/interchangeable.

Technical specifications
Crimping Range (AWG) AWG 20-14
Crimping Range (mm²) 0.6-2.0 mm²
Suitable for Open sleeve - F crimp connection
Logistics
Country of origin US
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes