91500-1 | AMP
Crimping Pliers/Pressing Pliers, 91500-1
Order No.: 72P2172
MPN:
91500-1
Unit Price (€ / pc.)
1,119.5163 € *
Available: 0 pcs.
Available in 5 Days: 8 pcs.
Leadtime: 44 Weeks **
Total Price:
1,119.52 € *
Price list
Quantity
Price per unit*
1 pcs.
1,119.5163 €
2 pcs.
1,067.4538 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hand crimping tool, 91500-1, AMP
Hand crimping tool, Premium crimp tooling, Not releasable, Not adjustable, Fixed in tool, TE Product Specification (114-).
Technical specifications
Crimping Range (AWG) | AWG 20-14 | |
Crimping Range (mm²) | 0,5-2 mm² | |
Suitable for | Rechteckige Kontakte | |
Weight | 793.4 g |
Download
Logistics
Country of origin | US |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |