91502-1 | AMP
Crimping pliers for rectangular contacts, 0.05-0.12 mm², AWG 30-26, AMP 91502-1
Unit Price (€ / pc.)
1,748.8835 € *
Standard delivery time from the manufacturer is: 44 Weeks
Corresponding crimp tools, type Certi-Crimp II.
Technical attributes (type, number of poles, length): 0-0091502-1, crimp tool for 0.05 to 0.12 mm²
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | rectangular contacts | |
| Crimping Range (mm²) | 0.05-0.12 mm² | |
| Crimping Range (AWG) | AWG 30-26 | |
| Weight | 759.767 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | not_relevant |