91506-1 | AMP

Hand crimping pliers for rectangular contacts, AWG 16-14, AMP 91506-1

Order No.: 72P2173
EAN: 4099889995794
MPN:
91506-1
91506-1 AMP Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
1,511.7403 € *
Available: 0 pcs.
Available in 5 Days: 1 pcs.
Leadtime: 45 Weeks **
Total Price:
1,511.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,511.7403 €

Hand crimping tool, 91506-1, AMP

Hand crimping tool, Premium crimp tooling, Not releasable, Not adjustable, Fixed in tool, TE Product Specification (114-).

Technical specifications
Crimping Range (AWG) AWG 16-14
Suitable for rectangular contacts
Weight 758.634 g
Logistics
Country of origin US
Customs tariff number 82055980
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes