91512-1 | AMP
Hand crimping pliers for rectangular contacts, AWG 24-18, AMP 91512-1
Order No.: 72P2175
EAN: 4099889996760
MPN:
91512-1
Unit Price (€ / pc.)
1,207.5168 € *
Available: 0 pcs.
Available in 5 Days: 1 pcs.
Leadtime: 45 Weeks **
Total Price:
1,207.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,207.5168 €
Hand crimping tool, 91512-1, AMP
Hand crimping tool, Premium crimp tooling, Not releasable, Not adjustable, Fixed in tool, TE Product Specification (114-).
Technical specifications
Crimping Range (AWG) | AWG 24-18 | |
Suitable for | rectangular contacts | |
Weight | 780 g |
Download
Logistics
Country of origin | US |
Customs tariff number | 82055980 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |