91513-1 | AMP
Crimping pliers, 0.4-0.8 mm², AWG 22-18, AMP 91513-1
Unit Price (€ / pc.)
1,747.4674 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
1,747.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6 pcs.
1,747.4674 €
Portable crimp tool, 91513-1, AMP
Portable crimp tool, premium crimp tooling, not releasable, not adjustable, fixed in tool.
Technical specifications
Crimpbereich (AWG) | AWG 22-18 | |
Crimpbereich (mm²) | 0,4-0,8 mm² | |
Gewicht | 795.3 g |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 82055980 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |