91529-1 | AMP
Crimping pliers for rectangular contacts, 0.12-0.3 mm², AWG 26-22, AMP 91529-1
Unit Price (€ / pc.)
1,304.2638 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
2,608.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
1,304.2638 €
Portable crimp tool, 91529-1, AMP
Portable crimp tool, premium crimp tooling, not releasable, not adjustable, fixed in tool.
Technical specifications
Crimpbereich (AWG) | AWG 26-22 | |
Crimpbereich (mm²) | 0,12-0,3 mm² | |
Geeignet für | Rechteckige Kontakte | |
Gewicht | 809.4 g |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 82055980 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |