91536-1 | AMP

Crimping pliers for rectangular contacts, 0.5-0.9 mm², AWG 20-18, AMP 91536-1

Order No.: 35P7049
EAN: 4099891355876
MPN:
91536-1
Series: CERTI-CRIMP
91536-1 AMP Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
1,198.3538 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
2,396.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
1,198.3538 €

Portable crimp tool, 91536-1, AMP

Portable crimp tool, premium crimp tooling, not releasable, not adjustable, fixed in tool.

Technical specifications
Crimpbereich (AWG) AWG 20-18
Crimpbereich (mm²) 0,5-0,9 mm²
Geeignet für Rechteckige Kontakte
Gewicht 750 g
Logistics
Ursprungsland TW
Zolltarifnummer 82055980
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes