91539-1 | AMP
Crimping pliers for backplane and circular contacts, 0.75-1.42 mm², AWG 22-14, AMP 91539-1
Unit Price (€ / pc.)
1,620.1969 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
16,201.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
1,620.1969 €
Portable crimp tool, 91539-1, AMP
Portable crimp tool, premium crimp tooling, not releasable, not adjustable, fixed in tool.
Technical specifications
Crimpbereich (AWG) | AWG 22-14 | |
Crimpbereich (mm²) | 0,75-1,42 mm² | |
Geeignet für | Backplane und Rundkontakte | |
Gewicht | 740 g |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 82055980 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |