91542-1 | AMP
Crimping pliers for backplane and circular contacts, 0.2-0.6 mm², AWG 24-20, AMP 91542-1
Unit Price (€ / pc.)
1,338.1193 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
1,338.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,338.1193 €
Portable crimp tool, 91542-1, AMP
Portable crimp tool, premium crimp tooling, not releasable, not adjustable, fixed in tool.
Technical specifications
Crimping Range (AWG) | AWG 24-20 | |
Crimping Range (mm²) | 0,2-0,6 mm² | |
Suitable for | Backplane und Rundkontakte | |
Weight | 771.106 g |
Download
Logistics
Country of origin | TH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |