91555-1 | AMP

Crimping pliers for rectangular contacts, 0.2-0.56 mm², AWG 24-20, AMP 91555-1

Order No.: 35P7034
EAN: 4099891355739
MPN:
91555-1
91555-1 AMP Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
1,679.9825 € *
Available: 0 pcs.
Available in 5 Days: 1 pcs.
Leadtime: 16 Weeks **
Total Price:
1,679.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,679.9825 €

Portable crimp tool, 91555-1, AMP

Portable crimp tool, premium crimp tooling, not releasable, not adjustable, fixed in tool.

Technical specifications
Crimping Range (AWG) AWG 24-20
Crimping Range (mm²) 0.2-0.56 mm²
Suitable for rectangular contacts
Weight 645 g
Logistics
Country of origin TH
Customs tariff number 82055980
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes