91567-1 | AMP
Crimping pliers for rectangular contacts, 0.12-0.35 mm², AWG 26-22, AMP 91567-1
Unit Price (€ / pc.)
1,560.4351 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
1,560.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6 pcs.
1,560.4351 €
Portable crimp tool, 91567-1, AMP
Portable crimp tool, premium crimp tooling, not releasable, not adjustable, fixed in tool.
Technical specifications
Crimpbereich (AWG) | AWG 26-22 | |
Crimpbereich (mm²) | 0,12-0,35 mm² | |
Geeignet für | Rechteckige Kontakte | |
Gewicht | 755.684 g |
Download
Logistics
Ursprungsland | TH |
Zolltarifnummer | 82032000 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |