91580-1 | AMP

Crimping pliers for rectangular contacts, 0.2-0.35 mm², AWG 24-22, AMP 91580-1

Order No.: 35P7093
EAN: 4099891356187
MPN:
91580-1
91580-1 AMP Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
2,145.6414 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
6,436.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3 pcs.
2,145.6414 €

Portable crimp tool, 91580-1, AMP

Portable crimp tool, premium crimp tooling, not releasable, not adjustable, fixed in tool.

Technical specifications
Crimping Range (AWG) AWG 24-22
Crimping Range (mm²) 0.2-0.35 mm²
Suitable for rectangular contacts
Weight 645 g
Logistics
Country of origin TH
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes