91583-1 | AMP
Crimping pliers for rectangular contacts, 0.5-1.42 mm², AWG 20-16, AMP 91583-1
Unit Price (€ / pc.)
2,042.6707 € *
Available: 0 pcs.
Available in 5 Days: 1 pcs.
Leadtime: 18 Weeks **
Total Price:
2,042.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,042.6707 €
Portable crimp tool, 91583-1, AMP
Portable crimp tool, premium crimp tooling, not releasable, not adjustable, fixed in tool.
Technical specifications
Crimpbereich (AWG) | AWG 20-16 | |
Crimpbereich (mm²) | 0,5-1,42 mm² | |
Geeignet für | Rechteckige Kontakte | |
Gewicht | 799 g |
Download
Logistics
Ursprungsland | TH |
Zolltarifnummer | 82055980 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |