91588-1 | AMP

Crimping pliers for rectangular contacts, 0.3-0.89 mm², AWG 22-18, AMP 91588-1

Order No.: 35P7019
EAN: 4099891355609
MPN:
91588-1
Series: CERTI-CRIMP
91588-1 AMP Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
1,661.002 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
1,661.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,661.002 €

Portable crimp tool, 91588-1, AMP

Portable crimp tool, premium crimp tooling, not releasable, not adjustable, fixed in tool.

Technical specifications
Crimping Range (AWG) AWG 22-18
Crimping Range (mm²) 0,3-0,89 mm²
Suitable for Rechteckige Kontakte
Weight 645 g
Logistics
Country of origin TH
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes