91589-1 | AMP
Crimping pliers for rectangular contacts, 0.5-2.3 mm², AWG 20-14, AMP 91589-1
Unit Price (€ / pc.)
1,705.3057 € *
Available in 5 Days: 5 pcs. - if ordered today
Total Price:
1,705.31 € *
Price list
Quantity
Price per unit*
1 pcs.
1,705.3057 €
2 pcs.
1,674.8655 €
*incl. VAT plus shipping costs
Subject to prior sale
Portable crimp tool, 91589-1, AMP
Portable crimp tool, premium crimp tooling, not releasable, not adjustable, fixed in tool.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | rectangular contacts | |
| Crimping Range (mm²) | 0.5-2.3 mm² | |
| Crimping Range (AWG) | AWG 20-14 | |
| Weight | 771.106 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | not_relevant |